


2741420000 | |
|---|---|
DigiKey Part Number | 281-2741420000-ND |
Manufacturer | |
Manufacturer Product Number | 2741420000 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2741420000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 25 | 28,01960 Kč | 700,49 Kč |
| 50 | 25,37400 Kč | 1 268,70 Kč |
| 100 | 23,14190 Kč | 2 314,19 Kč |
| 250 | 20,78216 Kč | 5 195,54 Kč |
| 500 | 19,39040 Kč | 9 695,20 Kč |
| 1 000 | 18,28254 Kč | 18 282,54 Kč |
| 5 000 | 16,54361 Kč | 82 718,05 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |



