
2739640000 | |
|---|---|
DigiKey Part Number | 281-2739640000-ND |
Manufacturer | |
Manufacturer Product Number | 2739640000 |
Description | LOCKNUT, PCB, M8 SOCKET HOUSING |
Customer Reference | |
Detailed Description | Connector Hex Nut M8 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connector with M8 Thread | |
Shell Size - Insert | M8 | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,27000 Kč | 767,27 Kč |
| Unit Price without VAT: | 767,27000 Kč |
|---|---|
| Unit Price with VAT: | 928,39670 Kč |


