
2737480000 | |
|---|---|
DigiKey Part Number | 281-2737480000-ND |
Manufacturer | |
Manufacturer Product Number | 2737480000 |
Description | PVN1M1I6S0F3V1O1TXPX10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Combiner Box Level 1 | |
For Use With/Related Products | Power Protection Devices | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 191,71000 Kč | 14 191,71 Kč |
| 5 | 13 090,44800 Kč | 65 452,24 Kč |
| 10 | 12 642,87500 Kč | 126 428,75 Kč |
| Unit Price without VAT: | 14 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 17 171,96910 Kč |

