2735920000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 29,29000 Kč
Datasheet
2 (Data) Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2735920000

DigiKey Part Number
281-2735920000-ND
Manufacturer
Manufacturer Product Number
2735920000
Description
BUILT-IN PLUGS, M8 PCB INSERT, S
Customer Reference
Detailed Description
2 (Data) Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
2735920000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Connector Type
Number of Positions
2 (Data)
Shell Size - Insert
M8-2
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
-
Voltage Rating
72V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
100204,05230 Kč20 405,23 Kč
Manufacturers Standard Package
Unit Price without VAT:204,05230 Kč
Unit Price with VAT:246,90328 Kč