6 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2733950000

DigiKey Part Number
281-2733950000-ND
Manufacturer
Manufacturer Product Number
2733950000
Description
ZQV 6N/6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
6
Pitch
0.315" (8.00mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1083,63500 Kč836,35 Kč
2578,39800 Kč1 959,95 Kč
5074,65200 Kč3 732,60 Kč
10071,08660 Kč7 108,66 Kč
25066,63588 Kč16 658,97 Kč
50063,45680 Kč31 728,40 Kč
1 00060,42993 Kč60 429,93 Kč
2 50056,65025 Kč141 625,62 Kč
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč