
2731240000 | |
|---|---|
DigiKey Part Number | 281-2731240000-ND |
Manufacturer | |
Manufacturer Product Number | 2731240000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 152 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 152 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,84000 Kč | 446,84 Kč |
| 10 | 319,40100 Kč | 3 194,01 Kč |
| 26 | 283,89308 Kč | 7 381,22 Kč |
| 50 | 264,79740 Kč | 13 239,87 Kč |
| 100 | 248,49450 Kč | 24 849,45 Kč |
| 250 | 232,06820 Kč | 58 017,05 Kč |
| 500 | 222,74006 Kč | 111 370,03 Kč |
| Unit Price without VAT: | 446,84000 Kč |
|---|---|
| Unit Price with VAT: | 540,67640 Kč |



