1 Pole Power Distribution Block 152 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2731230000

DigiKey Part Number
281-2731230000-ND
Manufacturer
Manufacturer Product Number
2731230000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 152 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
8
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
1000 V
Current Rating (Amps)
152 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,84000 Kč433,84 Kč
10310,13000 Kč3 101,30 Kč
25276,84120 Kč6 921,03 Kč
50257,02900 Kč12 851,45 Kč
100241,16560 Kč24 116,56 Kč
250225,17860 Kč56 294,65 Kč
500216,09972 Kč108 049,86 Kč
1 000209,04902 Kč209 049,02 Kč
Unit Price without VAT:433,84000 Kč
Unit Price with VAT:524,94640 Kč