
2731220000 | |
|---|---|
DigiKey Part Number | 281-2731220000-ND |
Manufacturer | |
Manufacturer Product Number | 2731220000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 152 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 152 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,32000 Kč | 419,32 Kč |
| 10 | 299,52000 Kč | 2 995,20 Kč |
| 25 | 267,23400 Kč | 6 680,85 Kč |
| 50 | 247,99420 Kč | 12 399,71 Kč |
| 100 | 232,58150 Kč | 23 258,15 Kč |
| 250 | 217,04236 Kč | 54 260,59 Kč |
| 500 | 208,21398 Kč | 104 106,99 Kč |
| 1 000 | 201,35693 Kč | 201 356,93 Kč |
| Unit Price without VAT: | 419,32000 Kč |
|---|---|
| Unit Price with VAT: | 507,37720 Kč |











