Surge Protection Device (SPD) 480VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 480VAC MCOV 3 Pole
Your safety is our mission – VARITECTOR Surge Protection

2730730000

DigiKey Part Number
281-2730730000-ND
Manufacturer
Manufacturer Product Number
2730730000
Description
SPD 480VAC MCOV 3 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 480VAC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Surge Protection Module
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
480VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
3 kV
Voltage - Protection Level (VP) (2416)
2.3 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 910,02000 Kč6 910,02 Kč
55 725,94400 Kč28 629,72 Kč
105 277,44800 Kč52 774,48 Kč
Manufacturers Standard Package
Unit Price without VAT:6 910,02000 Kč
Unit Price with VAT:8 361,12420 Kč