


2730520000 | |
|---|---|
DigiKey Part Number | 281-2730520000-ND |
Manufacturer | |
Manufacturer Product Number | 2730520000 |
Description | SPD 150V MCOV 3 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150V MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 150V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Voltage - Protection Level (VP) (2416) | 1.25 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 334,05000 Kč | 6 334,05 Kč |
| 5 | 5 249,16400 Kč | 26 245,82 Kč |
| 10 | 4 838,25400 Kč | 48 382,54 Kč |
| 50 | 3 995,54980 Kč | 199 777,49 Kč |
| Unit Price without VAT: | 6 334,05000 Kč |
|---|---|
| Unit Price with VAT: | 7 664,20050 Kč |

