Surge Protection Device (SPD) 305VAC MCOV 4 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2726760000

DigiKey Part Number
281-2726760000-ND
Manufacturer
Manufacturer Product Number
2726760000
Description
VPU AC I 3+1 275/25 LCF S 2PE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 305VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
4
Voltage - Continuous Operating (Max) (MCOV)
305VAC
Current - Discharge (Nom) (8/20µS)
25 kA
Current - Discharge (Max) (8/20µS)
65 kA
Current - Short Circuit Rating (SCCR)
50 kA
Voltage - Protection Level (VP) (2416)
1.7 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 000,25000 Kč19 000,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19 000,25000 Kč
Unit Price with VAT:22 990,30250 Kč