
2726050200 | |
|---|---|
DigiKey Part Number | 281-2726050200-ND |
Manufacturer | |
Manufacturer Product Number | 2726050200 |
Description | SPE, SINGLE PAIR ETHERNET PATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 930,27000 Kč | 2 930,27 Kč |
| Unit Price without VAT: | 2 930,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 545,62670 Kč |

