Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725850150

DigiKey Part Number
281-2725850150-ND
Manufacturer
Manufacturer Product Number
2725850150
Description
SPE, SINGLE PAIR ETHERNET PATCH
Customer Reference
Detailed Description
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
49.21' (15.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 034,99000 Kč1 034,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 034,99000 Kč
Unit Price with VAT:1 252,33790 Kč