2725850100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 829,00000 Kč
Datasheet
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725850100

DigiKey Part Number
281-2725850100-ND
Manufacturer
Manufacturer Product Number
2725850100
Description
SPE, SINGLE PAIR ETHERNET PATCH
Customer Reference
Detailed Description
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes