2725440000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725440000

DigiKey Part Number
281-2725440000-ND
Manufacturer
Manufacturer Product Number
2725440000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 160 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
5
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0-10 AWG
Load Side Wire/Stud Size
2/0-10 AWG
Voltage - Rated
600 V
Current Rating (Amps)
160 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 579,17000 Kč1 579,17 Kč
101 166,44400 Kč11 664,44 Kč
251 064,41440 Kč26 610,36 Kč
501 005,33960 Kč50 266,98 Kč
100958,89280 Kč95 889,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 579,17000 Kč
Unit Price with VAT:1 910,79570 Kč