
2725360000 | |
|---|---|
DigiKey Part Number | 281-2725360000-ND |
Manufacturer | |
Manufacturer Product Number | 2725360000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 85 A 600 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 5 |
Manufacturer Weidmüller | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Bulk | Line Side Wire/Stud Size 4-12 AWG |
Part Status Active | Load Side Wire/Stud Size 4-12 AWG |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 1 | Current Rating (Amps) 85 A |
Line Side Connections Per Pole 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,55000 Kč | 941,55 Kč |
| 10 | 684,22000 Kč | 6 842,20 Kč |
| 25 | 618,55080 Kč | 15 463,77 Kč |
| 50 | 580,13280 Kč | 29 006,64 Kč |
| 100 | 549,72130 Kč | 54 972,13 Kč |
| 250 | 519,38636 Kč | 129 846,59 Kč |
| Unit Price without VAT: | 941,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,27550 Kč |


