
| 2725280000 | |
|---|---|
| DigiKey Part Number | 281-2725280000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2725280000 | 
| Description | POTENTIAL DISTRIBUTOR TERMINAL, | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Pole Power Distribution Block 250 A 600 V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power Distribution Block | |
| Number of Poles | 1 | |
| Line Side Connections Per Pole | 1 | |
| Load Side Connections Per Pole | 9 | |
| Line Side Connection Type | Screw Connection | |
| Load Side Connection Type | Screw Connection | |
| Line Side Wire/Stud Size | 250MCM (kcmil) - 4 AWG | |
| Load Side Wire/Stud Size | 250MCM (kcmil) - 4 AWG | |
| Voltage - Rated | 600 V | |
| Current Rating (Amps) | 250 A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 521,90000 Kč | 2 521,90 Kč | 
| 10 | 1 894,76100 Kč | 18 947,61 Kč | 
| 25 | 1 743,67600 Kč | 43 591,90 Kč | 
| 50 | 1 656,86920 Kč | 82 843,46 Kč | 
| 100 | 1 588,97290 Kč | 158 897,29 Kč | 
| Unit Price without VAT: | 2 521,90000 Kč | 
|---|---|
| Unit Price with VAT: | 3 051,49900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic