
2716760000 | |
|---|---|
DigiKey Part Number | 281-2716760000-ND |
Manufacturer | |
Manufacturer Product Number | 2716760000 |
Description | HDC 10B TSS 1M32 WMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Side Entry M32 4 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,91000 Kč | 637,91 Kč |
| 10 | 542,14200 Kč | 5 421,42 Kč |
| 25 | 508,19920 Kč | 12 704,98 Kč |
| 50 | 483,95580 Kč | 24 197,79 Kč |
| 100 | 460,87370 Kč | 46 087,37 Kč |
| 250 | 432,05408 Kč | 108 013,52 Kč |
| 500 | 415,59986 Kč | 207 799,93 Kč |
| Unit Price without VAT: | 637,91000 Kč |
|---|---|
| Unit Price with VAT: | 771,87110 Kč |










