



2712960000 | |
|---|---|
DigiKey Part Number | 281-2712960000-ND |
Manufacturer | |
Manufacturer Product Number | 2712960000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 8-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 38 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 4 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2464690000 | Weidmüller | 3 | 281-2464690000-ND | 293,02000 Kč | Parametric Equivalent |
| 2464750000 | Weidmüller | 227 | 281-2464750000-ND | 303,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,02000 Kč | 293,02 Kč |
| 20 | 189,97250 Kč | 3 799,45 Kč |
| 40 | 174,88375 Kč | 6 995,35 Kč |
| 60 | 167,40717 Kč | 10 044,43 Kč |
| 100 | 159,25680 Kč | 15 925,68 Kč |
| 260 | 147,28315 Kč | 38 293,62 Kč |
| 500 | 141,10414 Kč | 70 552,07 Kč |
| 1 000 | 135,96514 Kč | 135 965,14 Kč |
| Unit Price without VAT: | 293,02000 Kč |
|---|---|
| Unit Price with VAT: | 354,55420 Kč |





