
2711950000 | |
|---|---|
DigiKey Part Number | 281-2711950000-ND |
Manufacturer | |
Manufacturer Product Number | 2711950000 |
Description | THM WO-QX 25/100 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 3.94" W x 0.98" L (100.0mm x 25.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker | |
Size | 3.94" W x 0.98" L (100.0mm x 25.0mm) | |
Cable Diameter | 0.480" ~ 0.961" (12.20mm ~ 24.40mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,37325 Kč | 10 373,25 Kč |
| 2 000 | 9,87807 Kč | 19 756,14 Kč |
| 3 000 | 9,59947 Kč | 28 798,41 Kč |
| 4 000 | 9,40665 Kč | 37 626,60 Kč |
| 5 000 | 9,25975 Kč | 46 298,75 Kč |
| 6 000 | 9,14150 Kč | 54 849,00 Kč |
| 7 000 | 9,04270 Kč | 63 298,90 Kč |
| 8 000 | 8,95795 Kč | 71 663,60 Kč |
| 9 000 | 8,88382 Kč | 79 954,38 Kč |
| Unit Price without VAT: | 10,37325 Kč |
|---|---|
| Unit Price with VAT: | 12,55163 Kč |



