MFG_2711870000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2711870000

DigiKey Part Number
281-2711870000-ND
Manufacturer
Manufacturer Product Number
2711870000
Description
THM WO-Q 25/19.1 WS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker 0.75" W x 0.98" L (19.1mm x 25.0mm) White Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker
Size
0.75" W x 0.98" L (19.1mm x 25.0mm)
Cable Diameter
0.079" ~ 0.150" (2.00mm ~ 3.80mm)
Legend
Blank
Color
White
Material
Polyester
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
105,16000 Kč51,60 Kč
254,83520 Kč120,88 Kč
504,60640 Kč230,32 Kč
1004,38590 Kč438,59 Kč
2504,11128 Kč1 027,82 Kč
5003,91486 Kč1 957,43 Kč
1 0003,72781 Kč3 727,81 Kč
2 5003,49416 Kč8 735,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč