
2710370000 | |
|---|---|
DigiKey Part Number | 281-2710370000-ND |
Manufacturer | |
Manufacturer Product Number | 2710370000 |
Description | LL TTB 6/2 CM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Lever For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Locking Lever | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,26560 Kč | 581,64 Kč |
| 50 | 22,15700 Kč | 1 107,85 Kč |
| 100 | 21,09670 Kč | 2 109,67 Kč |
| 250 | 19,77340 Kč | 4 943,35 Kč |
| 500 | 18,82932 Kč | 9 414,66 Kč |
| 1 000 | 17,93040 Kč | 17 930,40 Kč |
| 2 500 | 16,80814 Kč | 42 020,35 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


