Connector Lever For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2710300000

DigiKey Part Number
281-2710300000-ND
Manufacturer
Manufacturer Product Number
2710300000
Description
LOCKING LEVER (TERMINAL)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Lever For Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Lever
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,18700 Kč51,87 Kč
254,85480 Kč121,37 Kč
504,62380 Kč231,19 Kč
1004,40330 Kč440,33 Kč
2504,12652 Kč1 031,63 Kč
5003,92914 Kč1 964,57 Kč
1 0003,74121 Kč3 741,21 Kč
2 5003,50675 Kč8 766,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč