
2710190000 | |
|---|---|
DigiKey Part Number | 281-2710190000-ND |
Manufacturer | |
Manufacturer Product Number | 2710190000 |
Description | CROSS-CONNECTOR (TERMINAL), NUMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.319" (8.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč |
| 10 | 35,26600 Kč | 352,66 Kč |
| 25 | 33,05640 Kč | 826,41 Kč |
| 50 | 31,47940 Kč | 1 573,97 Kč |
| 100 | 29,97310 Kč | 2 997,31 Kč |
| 250 | 28,09644 Kč | 7 024,11 Kč |
| 500 | 26,75486 Kč | 13 377,43 Kč |
| 1 000 | 25,47778 Kč | 25 477,78 Kč |
| 2 500 | 23,88354 Kč | 59 708,85 Kč |
| Unit Price without VAT: | 41,61000 Kč |
|---|---|
| Unit Price with VAT: | 50,34810 Kč |







