



2710100000 | |
|---|---|
DigiKey Part Number | 281-2710100000-ND |
Manufacturer | |
Manufacturer Product Number | 2710100000 |
Description | PE TERMINAL, SCREW CONNECTION, 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 8.1mm | |
Termination Style | Screw | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 Kč | 226,57 Kč |
| 10 | 192,48900 Kč | 1 924,89 Kč |
| 25 | 180,43160 Kč | 4 510,79 Kč |
| 50 | 171,81400 Kč | 8 590,70 Kč |
| 100 | 163,61220 Kč | 16 361,22 Kč |
| 250 | 153,37444 Kč | 38 343,61 Kč |
| 500 | 146,06040 Kč | 73 030,20 Kč |
| 1 000 | 139,09705 Kč | 139 097,05 Kč |
| Unit Price without VAT: | 226,57000 Kč |
|---|---|
| Unit Price with VAT: | 274,14970 Kč |




