Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2703390000

DigiKey Part Number
281-2703390000-ND
Manufacturer
Manufacturer Product Number
2703390000
Description
IE-PS-RJ45-FH-180-A-1.6-CG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Silver
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1620,13000 Kč620,13 Kč
10527,11300 Kč5 271,13 Kč
25494,11920 Kč12 352,98 Kč
50470,54320 Kč23 527,16 Kč
100448,10190 Kč44 810,19 Kč
250420,07884 Kč105 019,71 Kč
500402,58126 Kč201 290,63 Kč
Manufacturers Standard Package
Unit Price without VAT:620,13000 Kč
Unit Price with VAT:750,35730 Kč