
2703320005 | |
|---|---|
DigiKey Part Number | 281-2703320005-ND |
Manufacturer | |
Manufacturer Product Number | 2703320005 |
Description | IE-C6FP8LD0005M40L40-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,72000 Kč | 188,72 Kč |
| 10 | 160,32900 Kč | 1 603,29 Kč |
| 25 | 150,27600 Kč | 3 756,90 Kč |
| 50 | 143,09800 Kč | 7 154,90 Kč |
| 100 | 136,26780 Kč | 13 626,78 Kč |
| 250 | 127,73956 Kč | 31 934,89 Kč |
| 500 | 121,64678 Kč | 60 823,39 Kč |
| 1 000 | 115,84688 Kč | 115 846,88 Kč |
| Unit Price without VAT: | 188,72000 Kč |
|---|---|
| Unit Price with VAT: | 228,35120 Kč |






