
2698420000 | |
|---|---|
DigiKey Part Number | 281-2698420000-ND |
Manufacturer | |
Manufacturer Product Number | 2698420000 |
Description | KTBLQL1258040S4B1 LL1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Cover Included 31.496" L x 15.748" W (800.00mm x 400.00mm) X 49.213" (1250.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.496" L x 15.748" W (800.00mm x 400.00mm) | |
Height | 49.213" (1250.01mm) | |
Area (L x W) | 496in² (3200cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242 104,86000 Kč | 242 104,86 Kč |
| Unit Price without VAT: | 242 104,86000 Kč |
|---|---|
| Unit Price with VAT: | 292 946,88060 Kč |











