
2697270000 | |
|---|---|
DigiKey Part Number | 281-2697270000-ND |
Manufacturer | |
Manufacturer Product Number | 2697270000 |
Description | RELAY TIME DELAY 180SEC 3A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay DPST-NO (2 Form A) 0.5 Sec ~ 180 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | DPST-NO (2 Form A) | |
Delay Time | 0.5 Sec ~ 180 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,09000 Kč | 1 866,09 Kč |
| 10 | 1 661,69800 Kč | 16 616,98 Kč |
| 25 | 1 586,62560 Kč | 39 665,64 Kč |
| 50 | 1 532,06020 Kč | 76 603,01 Kč |
| 100 | 1 479,33640 Kč | 147 933,64 Kč |
| Unit Price without VAT: | 1 866,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 257,96890 Kč |



