
2697260000 | |
|---|---|
DigiKey Part Number | 281-2697260000-ND |
Manufacturer | |
Manufacturer Product Number | 2697260000 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,42000 Kč | 1 174,42 Kč |
| 10 | 1 045,88900 Kč | 10 458,89 Kč |
| 25 | 998,65640 Kč | 24 966,41 Kč |
| 50 | 964,32900 Kč | 48 216,45 Kč |
| 100 | 931,15630 Kč | 93 115,63 Kč |
| Unit Price without VAT: | 1 174,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 421,04820 Kč |





