Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2694150000 | |
|---|---|
DigiKey Part Number | 281-2694150000-ND |
Manufacturer | |
Manufacturer Product Number | 2694150000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 250MCM (kcmil)-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Push In | |
Current - IEC | 232 A | |
Voltage - IEC | 1000V | |
Current - UL | 255 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-4 AWG | |
Wire Gauge or Range - mm² | 25-120mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 847,89400 Kč | 4 239,47 Kč |
| Unit Price without VAT: | 847,89400 Kč |
|---|---|
| Unit Price with VAT: | 1 025,95174 Kč |














