2694060000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 803,00000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 400,60000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 400,60000 Kč
Datasheet
2694060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2694060000

DigiKey Part Number
281-2694060000-ND
Manufacturer
Manufacturer Product Number
2694060000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 250MCM (kcmil)-4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
25.0mm
Termination Style
Push In
Current - IEC
232 A
Voltage - IEC
1000V
Current - UL
255 A
Voltage - UL
600V
Wire Gauge or Range - AWG
250MCM (kcmil)-4 AWG
Wire Gauge or Range - mm²
25-120mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 079,00000 Kč1 079,00 Kč
10787,79800 Kč7 877,98 Kč
25714,24520 Kč17 856,13 Kč
50671,35560 Kč33 567,78 Kč
100637,48540 Kč63 748,54 Kč
250603,75768 Kč150 939,42 Kč
Unit Price without VAT:1 079,00000 Kč
Unit Price with VAT:1 305,59000 Kč