Terminal Block Connector 5 Position Feed Through Beige 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2683460000

DigiKey Part Number
281-2683460000-ND
Manufacturer
Manufacturer Product Number
2683460000
Description
AAP12 2.5 LI WT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through Beige 14-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
Weidmüller
Current - IEC
24 A
Series
Voltage - IEC
800V
Packaging
Box
Wire Gauge or Range - AWG
14-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-2.5mm²
Type
Feed Through
Color
Beige
Number of Positions
5
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.1mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1151,62000 Kč151,62 Kč
10107,55200 Kč1 075,52 Kč
2594,61720 Kč2 365,43 Kč
5086,68380 Kč4 334,19 Kč
10080,19360 Kč8 019,36 Kč
25073,52980 Kč18 382,45 Kč
50069,68948 Kč34 844,74 Kč
1 00066,67858 Kč66 678,58 Kč
Manufacturers Standard Package
Unit Price without VAT:151,62000 Kč
Unit Price with VAT:183,46020 Kč