
2683440000 | |
|---|---|
DigiKey Part Number | 281-2683440000-ND |
Manufacturer | |
Manufacturer Product Number | 2683440000 |
Description | AAP11 1.5 LI WT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 13 A |
Manufacturer Weidmüller | Voltage - IEC 550V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 6 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2503910000 | Weidmüller | 31 | 281-2503910000-ND | 137,44000 Kč | Parametric Equivalent |
| 2522870000 | Weidmüller | 19 | 281-2522870000-ND | 137,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,07000 Kč | 148,07 Kč |
| 10 | 104,94500 Kč | 1 049,45 Kč |
| 25 | 92,28960 Kč | 2 307,24 Kč |
| 50 | 84,51900 Kč | 4 225,95 Kč |
| 100 | 78,16850 Kč | 7 816,85 Kč |
| 250 | 71,64196 Kč | 17 910,49 Kč |
| 500 | 67,87924 Kč | 33 939,62 Kč |
| 1 000 | 64,92818 Kč | 64 928,18 Kč |
| Unit Price without VAT: | 148,07000 Kč |
|---|---|
| Unit Price with VAT: | 179,16470 Kč |








