
2682600000 | |
|---|---|
DigiKey Part Number | 281-2682600000-ND |
Manufacturer | |
Manufacturer Product Number | 2682600000 |
Description | IE-CS-MBGW-2TX-1COM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modbus RTU/TCP Access Point Ethernet, RJ-45, DB-9, RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | Modbus RTU/TCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, DB-9, RS-232, RS-422, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 315,00000 Kč | 6 315,00 Kč |
| 10 | 5 598,47900 Kč | 55 984,79 Kč |
| 25 | 5 351,07000 Kč | 133 776,75 Kč |
| Unit Price without VAT: | 6 315,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 641,15000 Kč |





