
2682590000 | |
|---|---|
DigiKey Part Number | 281-2682590000-ND |
Manufacturer | |
Manufacturer Product Number | 2682590000 |
Description | SECURITY/NAT/WLAN/VPN/U-LINK ROU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4G DHCP-Client, DHCP-Relay, DHCP-Server, DNS-Relay, HTTP, HTTPS, NTP Client, NTP Server, SNMP v2c, Telnet/SSH Router Ethernet, DB-9, LAN, RJ45, RS-232/422/48, WLAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP-Client, DHCP-Relay, DHCP-Server, DNS-Relay, HTTP, HTTPS, NTP Client, NTP Server, SNMP v2c, Telnet/SSH | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, DB-9, LAN, RJ45, RS-232/422/48, WLAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 460.8kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 010,56000 Kč | 16 010,56 Kč |
| 10 | 14 287,92100 Kč | 142 879,21 Kč |
| Unit Price without VAT: | 16 010,56000 Kč |
|---|---|
| Unit Price with VAT: | 19 372,77760 Kč |

