DHCP-Client, DHCP-Relay, DHCP-Server, DNS-Relay, HTTP, HTTPS, NTP Client, NTP Server, SNMP v2c, Telnet/SSH Router Ethernet, DB-9, LAN, RJ45, RS-232/422/48, WLAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682560000

DigiKey Part Number
281-2682560000-ND
Manufacturer
Manufacturer Product Number
2682560000
Description
SECURITY/NAT/WLAN/VPN/U-LINK ROU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4G/3G/2G DHCP-Client, DHCP-Relay, DHCP-Server, DNS-Relay, HTTP, HTTPS, NTP Client, NTP Server, SNMP v2c, Telnet/SSH Router EMEA, EU Carriers Ethernet, DB-9, LAN, RJ45, RS-232/422/48, WLAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
DHCP-Client, DHCP-Relay, DHCP-Server, DNS-Relay, HTTP, HTTPS, NTP Client, NTP Server, SNMP v2c, Telnet/SSH
Frequency
-
Applications
General Purpose
Interface
Ethernet, DB-9, LAN, RJ45, RS-232/422/48, WLAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
460.8kbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 955,12000 Kč15 955,12 Kč
1014 238,11400 Kč142 381,14 Kč
Manufacturers Standard Package
Unit Price without VAT:15 955,12000 Kč
Unit Price with VAT:19 305,69520 Kč