
2682550000 | |
|---|---|
DigiKey Part Number | 281-2682550000-ND |
Manufacturer | |
Manufacturer Product Number | 2682550000 |
Description | IE-SFP-1GE-SM-20-BIDI-TX1550 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 661,86000 Kč | 8 661,86 Kč |
| 10 | 7 731,83300 Kč | 77 318,33 Kč |
| Unit Price without VAT: | 8 661,86000 Kč |
|---|---|
| Unit Price with VAT: | 10 480,85060 Kč |










