
2682520000 | |
|---|---|
DigiKey Part Number | 281-2682520000-ND |
Manufacturer | |
Manufacturer Product Number | 2682520000 |
Description | TXRX SPF 1GBPS LC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm, 1550nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm, 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 409,43000 Kč | 6 409,43 Kč |
| 10 | 5 668,05300 Kč | 56 680,53 Kč |
| Unit Price without VAT: | 6 409,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 755,41030 Kč |

