
2682490000 | |
|---|---|
DigiKey Part Number | 281-2682490000-ND |
Manufacturer | |
Manufacturer Product Number | 2682490000 |
Description | TXRX SPF 1GBPS LC DUPLEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 818,14000 Kč | 2 818,14 Kč |
| 10 | 2 422,03500 Kč | 24 220,35 Kč |
| Unit Price without VAT: | 2 818,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 409,94940 Kč |


