
2682480000 | |
|---|---|
DigiKey Part Number | 281-2682480000-ND |
Manufacturer | |
Manufacturer Product Number | 2682480000 |
Description | IE-SFP-1GE-MM-05 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 503,80000 Kč | 2 503,80 Kč |
| 10 | 2 142,25800 Kč | 21 422,58 Kč |
| 100 | 1 934,86280 Kč | 193 486,28 Kč |
| Unit Price without VAT: | 2 503,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 029,59800 Kč |


