
2682440000 | |
|---|---|
DigiKey Part Number | 281-2682440000-ND |
Manufacturer | |
Manufacturer Product Number | 2682440000 |
Description | IE-INJ-EL02-2GTPOE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 4 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 2 | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 612,61000 Kč | 7 612,61 Kč |
| 5 | 6 700,63000 Kč | 33 503,15 Kč |
| 10 | 6 369,09200 Kč | 63 690,92 Kč |
| Unit Price without VAT: | 7 612,61000 Kč |
|---|---|
| Unit Price with VAT: | 9 211,25810 Kč |




