Network Switch - Managed 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682420000

DigiKey Part Number
281-2682420000-ND
Manufacturer
Manufacturer Product Number
2682420000
Description
IE-SW-AL08M-8GTPOE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
RJ45
Voltage - Input
12V ~ 57V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 790,76000 Kč31 790,76 Kč
528 334,03000 Kč141 670,15 Kč
Manufacturers Standard Package
Unit Price without VAT:31 790,76000 Kč
Unit Price with VAT:38 466,81960 Kč