Network Switch - Managed 14 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682360000

DigiKey Part Number
281-2682360000-ND
Manufacturer
Manufacturer Product Number
2682360000
Description
IE-SW-AL14M-12GT-2GESFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 14 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
14
Copper Ports
12
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
10.8V ~ 52.8V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 778,45000 Kč30 778,45 Kč
527 422,67400 Kč137 113,37 Kč
Manufacturers Standard Package
Unit Price without VAT:30 778,45000 Kč
Unit Price with VAT:37 241,92450 Kč