
2682320000 | |
|---|---|
DigiKey Part Number | 281-2682320000-ND |
Manufacturer | |
Manufacturer Product Number | 2682320000 |
Description | IE-SW-AL24M-24TX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 24 | |
Copper Ports | 24 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 10.8V ~ 52.8V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 055,86000 Kč | 25 055,86 Kč |
| 5 | 22 277,74400 Kč | 111 388,72 Kč |
| Unit Price without VAT: | 25 055,86000 Kč |
|---|---|
| Unit Price with VAT: | 30 317,59060 Kč |



