2682190000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682190000

DigiKey Part Number
281-2682190000-ND
Manufacturer
Manufacturer Product Number
2682190000
Description
IE-SW-EL24-24TX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 24 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
24
Copper Ports
24
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10.8V ~ 52.8V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 168,82000 Kč15 168,82 Kč
513 424,90600 Kč67 124,53 Kč
1012 801,72400 Kč128 017,24 Kč
Manufacturers Standard Package
Unit Price without VAT:15 168,82000 Kč
Unit Price with VAT:18 354,27220 Kč