
2682130000 | |
|---|---|
DigiKey Part Number | 281-2682130000-ND |
Manufacturer | |
Manufacturer Product Number | 2682130000 |
Description | NETWORK SWITCH, UNMANAGED, FAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 18 ~ 36VAC, 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 412,46000 Kč | 2 412,46 Kč |
| 10 | 2 013,93900 Kč | 20 139,39 Kč |
| Unit Price without VAT: | 2 412,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 919,07660 Kč |











