
2681030000 | |
|---|---|
DigiKey Part Number | 281-2681030000-ND |
Manufacturer | |
Manufacturer Product Number | 2681030000 |
Description | RELAY SOCKET, IP20, 120 V AC 10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | - | |
Features | Lighted Indicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 468,38100 Kč | 4 683,81 Kč |
| Unit Price without VAT: | 468,38100 Kč |
|---|---|
| Unit Price with VAT: | 566,74101 Kč |










