


2674580000 | |
|---|---|
DigiKey Part Number | 281-2674580000-ND |
Manufacturer | |
Manufacturer Product Number | 2674580000 |
Description | PE TERMINAL, SNAP IN , 2.5 MM, 8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Green, Yellow 14-20 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 24 A |
Series | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 14-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1; Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,28000 Kč | 265,28 Kč |
| 10 | 188,38800 Kč | 1 883,88 Kč |
| 25 | 166,91080 Kč | 4 172,77 Kč |
| 50 | 153,95120 Kč | 7 697,56 Kč |
| 100 | 143,48170 Kč | 14 348,17 Kč |
| 250 | 132,84368 Kč | 33 210,92 Kč |
| 500 | 126,76306 Kč | 63 381,53 Kč |
| 1 000 | 122,02178 Kč | 122 021,78 Kč |
| Unit Price without VAT: | 265,28000 Kč |
|---|---|
| Unit Price with VAT: | 320,98880 Kč |





