




2674570000 | |
|---|---|
DigiKey Part Number | 281-2674570000-ND |
Manufacturer | |
Manufacturer Product Number | 2674570000 |
Description | PE TERMINAL, SNAP IN, 2.5 MM, 80 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Green, Yellow 14-20 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 24 A |
Series | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 14-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1; Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,44000 Kč | 220,44 Kč |
| 10 | 156,39500 Kč | 1 563,95 Kč |
| 25 | 138,21360 Kč | 3 455,34 Kč |
| 50 | 127,18940 Kč | 6 359,47 Kč |
| 100 | 118,24650 Kč | 11 824,65 Kč |
| 250 | 109,13184 Kč | 27 282,96 Kč |
| 500 | 103,90836 Kč | 51 954,18 Kč |
| 1 000 | 99,82777 Kč | 99 827,77 Kč |
| Unit Price without VAT: | 220,44000 Kč |
|---|---|
| Unit Price with VAT: | 266,73240 Kč |




